39538-0032

Heilind Number:MOL39538-0032
Manufacturer:Molex
Manufacturer Number:39538-0032
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0032
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:32
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395380032
SKU:MOL39538-0032

Detailed Description

Enhance your PCB connectivity with this Eurostyle Pluggable Header, featuring a dual-row design for efficient power distribution. With a 15A amperage and 300V voltage rating, it ensures reliable performance in various electronic applications. The 5.08mm pitch and 32 contacts loaded offer versatility, while its durable construction, polarized mating, and locking feature guarantee secure connections. Operating smoothly in temperatures ranging from -40°C to 105°C, this header is a dependable choice for your projects. RoHS compliant and UL certified, it meets high industry standards for quality and safety. Elevate your terminal block setup with this essential component.