39538-0034

Heilind Number:MOL39538-0034
Manufacturer:Molex
Manufacturer Number:39538-0034
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0034
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:34
Part Aliases:0395380034
SKU:MOL39538-0034

Detailed Description

Ensure secure and efficient electrical connections with this pluggable terminal block. Featuring a 15A amperage and 300V voltage capacity, it offers reliable performance for various applications. With two rows and 34 positions, it accommodates multiple connections with ease. The 5.08mm pitch and horizontal orientation enhance convenience during installation. While not RoHS compliant, it meets essential functional requirements. Ideal for use in industrial settings, this terminal block guarantees robust connectivity for your projects.