39538-0036

Heilind Number:MOL39538-0036
Manufacturer:Molex
Manufacturer Number:39538-0036
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0036
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:36
Part Aliases:0395380036
SKU:MOL39538-0036

Detailed Description

This pluggable terminal block features a horizontal orientation with two rows and 36 positions, offering efficient connectivity for various applications. Designed for maximum performance, it has an amperage rating of 15A and a voltage rating of 300V, ensuring reliable power transmission. With a pitch of 5.08mm, it allows for easy and secure wire connections. While not RoHS compliant, it is a robust and durable solution for your terminal block needs. Perfect for use in industrial settings, it guarantees optimal performance in demanding environments.