39538-0042

Heilind Number:MOL39538-0042
Manufacturer:Molex
Manufacturer Number:39538-0042
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 42 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0042
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:42
Part Aliases:0395380042
SKU:MOL39538-0042

Detailed Description

Power up your connections with our high-performance terminal block. Designed for efficient power distribution, this pluggable block features a 15A amperage rating and can accommodate up to 42 positions with a 2-row layout. With a 5.08mm pitch and 300V voltage rating, it ensures reliable connectivity for your applications. Its horizontal orientation offers easy access, while its durable construction guarantees long-lasting use. Perfect for industrial and commercial settings, this terminal block is a must-have for any project requiring secure and stable power connections. Rest assured, it meets all necessary RoHS compliance standards, making it an environmentally friendly choice for your electrical setups.