39538-0044

Heilind Number:MOL39538-0044
Manufacturer:Molex
Manufacturer Number:39538-0044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, Black, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0044
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:44
Part Aliases:0395380044
SKU:MOL39538-0044

Detailed Description

Enhance your electrical connections with this high-performance terminal block. Featuring a 15A amperage and 300V voltage rating, it ensures reliable power distribution. With 44 positions spread over 2 rows and a 5.08mm pitch, it offers ample space for secure wire attachment. Designed for horizontal orientation, it provides easy access for installation and maintenance. Crafted for durability and efficiency, this terminal block is a must-have for any project requiring robust connectivity.