39538-0046

Heilind Number:MOL39538-0046
Manufacturer:Molex
Manufacturer Number:39538-0046
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-0046
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Number of Positions:46
Part Aliases:0395380046
SKU:MOL39538-0046

Detailed Description

Enhance your electrical connections with this high-performance terminal block, featuring a 15 A amperage and 300 V voltage for reliable power distribution. With two rows and 46 positions, it offers ample space for multiple connections, while the 5.08 mm pitch ensures easy installation. Designed for horizontal orientation, it provides seamless integration into your setup. Crafted for durability and efficiency, this terminal block is a must-have for any project requiring secure and efficient electrical connections.