| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1004 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381004 |
| SKU: | MOL39538-1004 |
39538-1004
Specifications
Detailed Description
Introducing the 39538 series of Eurostyle Pluggable PCB Headers, designed for efficient and secure wire-to-board connections. With a 15A amperage rating and 300V voltage capability, these connectors ensure reliable power transmission in various applications. Featuring a horizontal orientation and two rows of contacts, they offer versatility in PCB layouts. The 5.08mm pitch and polarized mating design guarantee proper alignment and connectivity. Operating reliably in temperatures ranging from -40°C to 105°C, these headers are suitable for harsh environments. With a 3mm PCB thickness and 3.5mm tail length, they provide a sturdy and stable connection. RoHS compliant and with locking features for added security, the 39538 series is a dependable choice for your terminal block needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

