| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1008 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381008 |
| SKU: | MOL39538-1008 |
39538-1008
| Heilind Number: | MOL39538-1008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1008 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 8 Circuits
More >>Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Connector, designed for efficient and secure PCB connections. With a 15A amperage rating and 300V voltage capability, it ensures reliable power transmission. Featuring a horizontal orientation and 5.08mm pitch, it offers easy integration into your electronic assemblies. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. This 2-row connector with 8 loaded contacts is polarized for error-free mating, with a 3mm PCB thickness and 3.5mm tail length for optimal installation. Its locking feature adds stability, and while non-stackable, it enhances connectivity in various applications. Compliant with RoHS standards, this connector is a dependable choice for your terminal block needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

