| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1010 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381010 |
| SKU: | MOL39538-1010 |
39538-1010
Specifications
Detailed Description
Enhance your electronic connections with our ESE Eurostyle Pluggable Terminal Block. Designed for efficient PCB integration, this 2-row header features 10 contacts, each polarized for secure mating. With a pitch of 5.08mm and a durable construction, it ensures reliable performance in a wide temperature range from -40 to 105°C. The horizontal orientation and 3.5mm tail length offer flexibility in assembly, while its 300V, 15A rating caters to various power needs. RoHS compliant and featuring a locking mechanism for added security, it's the ideal choice for industrial applications requiring uncompromised connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

