| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1012 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381012 |
| SKU: | MOL39538-1012 |
39538-1012
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, an essential component for secure and efficient connections in electronic assemblies. With a current rating of 15 A and voltage capacity of 300 V, this terminal block is designed for reliable power transmission. Its two-row configuration and 12 contacts provide ample connectivity options, while the 5.08 mm pitch allows for easy integration into PCBs. Operating in temperatures ranging from -40 to 105 °C, this terminal block is suitable for a variety of environments. Featuring a polarized mating design and locking mechanism, it ensures a secure and stable connection. RoHS compliant and stackable, this terminal block meets high industry standards for safety and performance. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the Eurostyle Pluggable Terminal Block is a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

