| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1016 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381016 |
| SKU: | MOL39538-1016 |
39538-1016
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile component for secure and efficient PCB connections. With a 15A amperage and 300V voltage rating, this two-row connector offers reliable performance in various applications. Its rugged construction, operating temperature range from -40°C to 105°C, and polarized mating ensure durability and ease of use. Featuring a 5.08mm pitch and 16 contacts, it allows for convenient and stable connections on a 3mm thick PCB. The horizontal orientation and 3.5mm tail length make it suitable for space-saving designs. RoHS compliant and lockable to mating parts, this terminal block guarantees compliance and security in assembly. Perfect for industrial, commercial, and automotive projects, it is a must-have for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

