| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1018 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381018 |
| SKU: | MOL39538-1018 |
39538-1018
Specifications
Detailed Description
Introducing the ESE series 39538 Eurostyle Pluggable Connector, a versatile solution for your electronic connections. With a 15 A amperage rating and a maximum operating temperature of 105 °C, this PCB Header is designed for reliable performance in a variety of environments. Featuring a 5.08 mm pitch and two rows of 18 contacts, it offers ample connectivity options for your applications. The polarized design ensures secure mating, while the 3.5 mm tail length and lock-to-mating part feature add convenience during installation. With a wide operating temperature range from -40 to 105 °C and RoHS compliance, this connector meets stringent industry standards for quality and environmental responsibility. Perfect for use in terminal blocks and headers, it's a essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

