| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1020 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381020 |
| SKU: | MOL39538-1020 |
39538-1020
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Series 39538, a versatile and efficient solution for your connectivity needs. With a 15A amperage rating and Eurostyle Pluggable connector type, this PCB Header is designed for reliability in a variety of applications. Featuring two rows and 20 contacts loaded, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees performance even in extreme conditions. With a 5.08mm pitch and 300V voltage rating, it ensures secure and stable connections. Its horizontal orientation, polarized mating design, and locking feature enhance ease of use and safety. Suitable for 3mm PCB thickness, it's a perfect fit for various electronic setups. RoHS compliant and crafted with quality in mind, this Pluggable Terminal Block is a dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

