| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1024 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 24 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395381024 |
| SKU: | MOL39538-1024 |
39538-1024
Specifications
Detailed Description
Elevate your PCB connections with our ESE Eurostyle Pluggable Terminal Block. Featuring 24 contacts loaded across two rows, this 15A-rated connector ensures secure and efficient power distribution. With a pitch of 5.08mm and horizontal orientation, it's ideal for compact PCB layouts. Operating in a wide temperature range from -40 to 105°C, with a maximum voltage of 300V, it guarantees reliable performance in diverse environments. Designed for easy assembly, its PCB header with a 3mm thickness and 3.5mm tail length offers seamless integration. Polarized for foolproof mating, with a locking feature for added security, it's the perfect choice for industrial and commercial applications. Trust in its quality and compliance with RoHS standards, making it a sustainable and dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

