| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1026 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 26 |
| Part Aliases: | 0395381026 |
| SKU: | MOL39538-1026 |
39538-1026
| Heilind Number: | MOL39538-1026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1026 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile pluggable terminal block, featuring 26 positions spread across two rows for efficient organization. With a 5.08mm pitch and horizontal orientation, it offers easy installation and secure connections. Rated for 15A and 300V, this terminal block ensures reliable power distribution. Perfect for various applications, it's a must-have component for any project in need of sturdy and efficient wiring solutions. Rest assured of its quality, as it complies with RoHS standards, making it environmentally friendly. Elevate your connectivity game with this essential component.

