| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1028 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 28 |
| Part Aliases: | 0395381028 |
| SKU: | MOL39538-1028 |
39538-1028
| Heilind Number: | MOL39538-1028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1028 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 28 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block, featuring a double row design for efficient organization. With a 15A amperage and 300V voltage rating, it offers reliable performance for your devices. The 5.08mm pitch and 28 positions ensure versatility in wiring configurations, while the horizontal orientation simplifies installation. Non-RoHS compliant. Perfect for various applications in need of secure and durable connectivity solutions.

