39538-1032

Heilind Number:MOL39538-1032
Manufacturer:Molex
Manufacturer Number:39538-1032
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-1032
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:32
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395381032
SKU:MOL39538-1032

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Designed for efficient power transmission, this header features a 5.08mm pitch and can handle up to 15A of current at 300V. With 32 contacts loaded across two rows, it ensures secure and reliable connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. Its horizontal orientation and 3mm PCB thickness make it easy to integrate, while its polarized design and locking feature guarantee proper mating. Ideal for industrial applications, this header is a durable and high-performance solution for your connectivity needs.