| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1034 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 34 |
| Part Aliases: | 0395381034 |
| SKU: | MOL39538-1034 |
39538-1034
| Heilind Number: | MOL39538-1034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1034 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 34 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, featuring a 15A amperage capacity and accommodating 34 positions across two rows. With a 5.08mm pitch and horizontal orientation, it promises easy installation and efficient use. Rated for up to 300V, it ensures reliable power distribution. Designed for optimal functionality, it complies with RoHS regulations, guaranteeing environmentally-conscious manufacturing. Perfect for a range of applications, this terminal block is a versatile and essential component for any electronic setup.

