| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1036 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 36 |
| Part Aliases: | 0395381036 |
| SKU: | MOL39538-1036 |
39538-1036
| Heilind Number: | MOL39538-1036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1036 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 36 Circuits
More >>Specifications
Detailed Description
Discover the versatility and efficiency of our 15 A Pluggable Terminal Block, designed for seamless connectivity in a variety of applications. With a horizontal orientation and 36 positions, this terminal block offers ample space for secure wire termination. Featuring two rows with a 5.08 mm pitch, it allows for easy and organized wiring. Operating at a voltage of 300 V, it ensures reliable performance. While not RoHS compliant, it meets high-quality standards for durability and functionality. Perfect for use in industrial settings, this terminal block is a must-have for any project requiring robust and dependable connectivity.

