| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1038 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 38 |
| Part Aliases: | 0395381038 |
| SKU: | MOL39538-1038 |
39538-1038
| Heilind Number: | MOL39538-1038 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1038 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 38 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect multiple wires with this pluggable terminal block, featuring 38 positions spread across two rows for organized and efficient wiring. With a 5.08mm pitch, it accommodates various wire sizes, while its horizontal orientation allows for easy access. Rated for 15A and 300V, it ensures reliable power distribution. Designed for durability and convenience, this terminal block is essential for any wiring project.

