| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1040 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 40 |
| Part Aliases: | 0395381040 |
| SKU: | MOL39538-1040 |
39538-1040
| Heilind Number: | MOL39538-1040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1040 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 40 Circuits
More >>Specifications
Detailed Description
Introducing a reliable and versatile solution for your connectivity needs - our Pluggable Terminal Block. Perfect for various applications, this terminal block features a horizontal orientation with 40 positions across 2 rows, ensuring efficient and organized connections. With a pitch of 5.08mm and a voltage rating of 300V, it offers optimal performance and safety. Each position can accommodate up to 15A, allowing for high-amperage connections. While not RoHS compliant, this terminal block excels in durability and functionality, making it a valuable addition to any project. Explore the possibilities with our Pluggable Terminal Block and experience seamless connectivity like never before.

