| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-1046 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 46 |
| Part Aliases: | 0395381046 |
| SKU: | MOL39538-1046 |
39538-1046
| Heilind Number: | MOL39538-1046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-1046 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 46 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a robust design, it offers a maximum amperage of 15 A and can handle voltages up to 300 V, ensuring reliable power transmission. With 46 positions spread across 2 rows, it provides ample connectivity options for your applications. The 5.08 mm pitch allows for easy wiring, while the horizontal orientation facilitates convenient installation. While not RoHS compliant, this terminal block guarantees durability and efficiency in demanding environments. Upgrade your terminal block setup with this essential component, perfect for various industrial and commercial uses.

