| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-2004 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395382004 |
| SKU: | MOL39538-2004 |
39538-2004
Specifications
Detailed Description
Introducing the Eurostyle Pluggable ESE Series PCB Header, a versatile and reliable connectivity solution for your electronic projects. With a 15A amperage rating and 300V voltage capacity, this header ensures efficient power transmission. Featuring a compact vertical orientation and two rows with four contacts loaded, it offers enhanced space-saving capabilities. The polarized design and lock to mating part feature guarantee secure and foolproof connections. Operating flawlessly in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. With a 5.08mm pitch and stackable design, it allows for easy integration and expansion. Trust in the ESE Series for high-performance terminal block solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

