| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-2006 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395382006 |
| SKU: | MOL39538-2006 |
39538-2006
Specifications
Detailed Description
Introducing the ESE Series 39538 Eurostyle Pluggable Terminal Block, designed for seamless connectivity in electronic applications. With a 15A amperage rating and 300V voltage, this vertical PCB header ensures reliable power transmission. Featuring two rows with six contacts, it offers ample connectivity options. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. The 5.08mm pitch and 3mm PCB thickness make it compatible with standard setups. With key features like polarization for easy mating, locking mechanism for secure connections, and stackability for space efficiency, this terminal block is a versatile solution for your connectivity needs. Made with high-quality materials, it guarantees durability and performance. Compliant with industry standards, it's a trusted choice for professionals in the field. Elevate your electronic connections with the ESE Series Eurostyle Pluggable Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

