| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-2008 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395382008 |
| SKU: | MOL39538-2008 |
39538-2008
Specifications
Detailed Description
Enhance your electronic connections with our Eurostyle Pluggable PCB Header, designed for efficient and secure termination. Featuring a 5.08 mm pitch and two rows for easy connectivity, this component can handle up to 15 A and 300 V, making it ideal for various applications. With a temperature range spanning from -40 to 105 °C, it ensures reliable performance even in harsh environments. Its vertical orientation, 3.5 mm tail length, and 8 loaded contacts offer versatility in installation, while being stackable for space-saving benefits. Engineered for convenience, it is polarized for error-free mating and lockable to ensure stability. Explore the possibilities of seamless connectivity with this essential terminal block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

