| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-2012 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Part Aliases: | 0395382012 |
| SKU: | MOL39538-2012 |
39538-2012
Specifications
Detailed Description
Introducing the Eurostyle Pluggable PCB Header, a high-quality connector designed for efficient and secure electrical connections. With a 15A amperage and 300V voltage rating, this component ensures reliable power transmission. Featuring a 2-row layout and 12 contacts, it accommodates multiple connections with ease. Its vertical orientation and 5.08mm pitch make it suitable for various PCB designs. Operating between -40°C to 105°C, it is ideal for use in diverse environmental conditions. With polarized mating and locking capabilities, it guarantees proper alignment and secure attachment. The stackable design offers flexibility in assembly, while the 3mm PCB thickness ensures a stable mount. Compliant with industry standards, this terminal block header is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

