39538-2014

Heilind Number:MOL39538-2014
Manufacturer:Molex
Manufacturer Number:39538-2014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2014
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:14
Part Aliases:0395382014
SKU:MOL39538-2014

Detailed Description

This pluggable terminal block is designed for convenient and secure wire connections in a variety of applications. With a 15A amperage rating and 300V voltage capacity, it ensures reliable power distribution. Featuring two rows of 14 positions each, it offers ample connectivity options. The 5.08mm pitch allows for easy insertion and removal of wires. Its vertical orientation saves space, making it ideal for compact installations. While not ROHS compliant, it meets essential performance standards. Trust this terminal block for efficient and durable wire termination solutions.