39538-2016

Heilind Number:MOL39538-2016
Manufacturer:Molex
Manufacturer Number:39538-2016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2016
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:16
Part Aliases:0395382016
SKU:MOL39538-2016

Detailed Description

Easily connect and secure wires with this 2016 pluggable terminal block. Designed for efficient power distribution, it features a 15A amperage capacity and can accommodate up to 16 positions on its 5.08mm pitch, with 2 rows for streamlined organization. With a 300V voltage rating, it ensures reliable performance in various applications. The vertical orientation allows for convenient installation, while its durable construction guarantees long-lasting use. Perfect for industrial or DIY projects, this terminal block is an essential component for any wiring setup. Rest assured, it complies with RoHS standards for environmentally friendly manufacturing.