39538-2020

Heilind Number:MOL39538-2020
Manufacturer:Molex
Manufacturer Number:39538-2020
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2020
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:20
Part Aliases:0395382020
SKU:MOL39538-2020

Detailed Description

Enhance your electronic connections with this high-performance pluggable terminal block, designed for optimal functionality and durability. With a sleek vertical orientation and a total of 20 positions spread across two rows, it offers convenient and efficient cable management in any setup. Boasting a current rating of 15 A and a voltage tolerance of up to 300 V, it ensures reliable power transmission. Its 5.08 mm pitch allows for easy installation and secure connections, while its non-RoHS compliance may be suitable for specific applications. Trust in this terminal block for seamless integration and long-lasting performance.