| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-2022 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Part Aliases: | 0395382022 |
| SKU: | MOL39538-2022 |
39538-2022
| Heilind Number: | MOL39538-2022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-2022 |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performing pluggable terminal block. Designed for efficiency, it features a 15 A amperage rating and accommodates up to 22 positions across two rows, ensuring ample connectivity options. With a 5.08 mm pitch and 300 V voltage rating, it delivers reliable power transmission in a vertical orientation. While not RoHS compliant, it guarantees durability and performance in various applications. Upgrade your terminal block setup with this essential component.

