| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-2024 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Part Aliases: | 0395382024 |
| SKU: | MOL39538-2024 |
39538-2024
| Heilind Number: | MOL39538-2024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-2024 |
| ECAD Model: |
Specifications
Detailed Description
Power up your circuits with this vertical pluggable terminal block, featuring 24 positions across two rows for seamless connectivity. With a pitch of 5.08mm, it ensures a secure fit for wires, while the 15A amperage and 300V voltage rating guarantee reliable performance. Perfect for industrial applications, this terminal block is essential for efficient power distribution. Please note, it is not RoHS compliant. Upgrade your connectivity solutions with this high-quality component.

