39538-2026

Heilind Number:MOL39538-2026
Manufacturer:Molex
Manufacturer Number:39538-2026
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2026
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:26
Part Aliases:0395382026
SKU:MOL39538-2026

Detailed Description

Enhance your connectivity with this high-performance pluggable terminal block. With a robust amperage of 15A and voltage rating of 300V, it ensures reliable power distribution in any setup. Featuring 26 positions spread across 2 rows with a compact 5.08mm pitch, it maximizes space efficiency while accommodating multiple wires. The vertical orientation offers seamless integration, perfect for various applications. Crafted with quality materials, it guarantees durability and long-lasting performance. Non-RoHS compliant. Elevate your connection solutions with this essential component in the Products, Connectors, and Terminal Blocks categories.