39538-2028

Heilind Number:MOL39538-2028
Manufacturer:Molex
Manufacturer Number:39538-2028
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2028
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:28
Part Aliases:0395382028
SKU:MOL39538-2028

Detailed Description

Enhance your electrical connections with this high-performance terminal block, boasting a 15 A amperage, 300 V voltage capacity, and 28 positions for versatile connectivity. With a pitch of 5.08 mm and a vertical orientation, it offers efficient space utilization in two rows. Designed for durability and reliability, this terminal block is essential for various applications in the field of electronics and beyond. Crafted with quality materials, it ensures secure and stable connections, meeting industry standards for performance. Upgrade your setup with this essential component, perfect for use in both professional and DIY projects.