39538-2030

Heilind Number:MOL39538-2030
Manufacturer:Molex
Manufacturer Number:39538-2030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2030
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:30
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:Yes
Part Aliases:0395382030
SKU:MOL39538-2030

Detailed Description

Experience convenient connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration onto PCBs, this 39538 series component features a vertical orientation and accommodates 30 contacts across 2 rows, ensuring efficient power distribution. With a pitch of 5.08mm and a tail length of 3.5mm, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40°C to 105°C, and with a maximum voltage of 300V and amperage of 15A, this terminal block is suitable for various applications. Its polarized mating system, secure locking mechanism, and stackable design enhance usability, while its reliable construction and compliance with industry standards guarantee performance and safety. Explore seamless connectivity with our Eurostyle Pluggable Terminal Block.