39538-2032

Heilind Number:MOL39538-2032
Manufacturer:Molex
Manufacturer Number:39538-2032
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2032
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:32
Part Aliases:0395382032
SKU:MOL39538-2032

Detailed Description

Enhance your connectivity with this high-performance pluggable terminal block, offering 32 positions for seamless integration. With a pitch of 5.08mm and a voltage rating of 300V, it ensures reliable power distribution in any setup. The vertical orientation and dual-row design optimize space utilization, ideal for compact installations. With a robust amperage of 15A, this terminal block guarantees efficient power transfer, while its non-RoHS compliance ensures durability in various environments. Perfect for industrial or commercial applications, it's a must-have for any wiring project.