39538-2034

Heilind Number:MOL39538-2034
Manufacturer:Molex
Manufacturer Number:39538-2034
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2034
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:34
Part Aliases:0395382034
SKU:MOL39538-2034

Detailed Description

Easily connect and disconnect wires with this vertical pluggable terminal block. With a 15A amperage rating and 300V voltage capacity, it's suitable for medium-power applications. Featuring two rows of 34 positions, it offers ample space for organizing connections. The 5.08mm pitch allows for secure wire insertion, while its vertical orientation saves space, making it ideal for compact setups. While not RoHS compliant, its efficiency and convenience make it a valuable component in various projects, from DIY electronics to industrial machinery.