39538-2036

Heilind Number:MOL39538-2036
Manufacturer:Molex
Manufacturer Number:39538-2036
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2036
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:36
Part Aliases:0395382036
SKU:MOL39538-2036

Detailed Description

Enhance your electrical connections with this high-quality pluggable terminal block. Designed for reliable performance, it features a 15 A amperage rating and 300 V voltage capacity, making it suitable for various applications. With 36 positions and 2 rows, it offers ample connectivity options, while its 5.08 mm pitch allows for easy installation. The vertical orientation saves space and ensures efficient wiring. Crafted with durability in mind, it complies with RoHS standards for environmental responsibility. Perfect for use in industrial or commercial settings, this terminal block is a dependable choice for your connectivity needs.