39538-2040

Heilind Number:MOL39538-2040
Manufacturer:Molex
Manufacturer Number:39538-2040
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2040
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:40
Part Aliases:0395382040
SKU:MOL39538-2040

Detailed Description

Easily connect and secure wiring with this vertical pluggable terminal block, featuring 40 positions and 2 rows for efficient organization. With a 5.08mm pitch, it allows for convenient spacing, while supporting a voltage of up to 300V and an amperage of 15A. Perfect for various electronic applications, this terminal block ensures reliable connectivity. Though not RoHS compliant, its performance and functionality make it a valuable component in any setup. Explore its versatility in product assembly, connector systems, and more.