39538-2044

Heilind Number:MOL39538-2044
Manufacturer:Molex
Manufacturer Number:39538-2044
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2044
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:44
Part Aliases:0395382044
SKU:MOL39538-2044

Detailed Description

Easily connect and secure your wires with this vertical pluggable terminal block. Featuring 44 positions spread across two rows, it offers ample space for efficient wiring. With a pitch of 5.08mm, it allows for convenient placement and organization. Operating at a maximum voltage of 300V and 15A, it ensures reliable power distribution. While not ROHS compliant, it's a durable and essential component for various electronic applications. Upgrade your connectivity with this high-quality terminal block.