39538-2046

Heilind Number:MOL39538-2046
Manufacturer:Molex
Manufacturer Number:39538-2046
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-2046
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:46
Part Aliases:0395382046
SKU:MOL39538-2046

Detailed Description

This vertical pluggable terminal block features a high amperage rating of 15A and a voltage capacity of 300V, making it suitable for various industrial applications. With two rows and 46 positions, it offers ample connectivity options. The 5.08mm pitch allows for easy wiring, while its durable construction ensures reliable performance. While not RoHS compliant, it meets quality standards for efficient power distribution. Perfect for use in conjunction with headers and terminal blocks, this component is a versatile and essential part of any connector system.