| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-3012 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395383012 |
| SKU: | MOL39538-3012 |
39538-3012
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, part of the 39538 series. Designed for seamless integration, this high-performance component features a 15 A amperage and can accommodate up to 12 contacts with ease. With a vertical orientation and a pitch of 5.08 mm, it offers efficient space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures reliable performance even in demanding environments. Its polarized mating design and secure lock feature guarantee a stable connection. Crafted for durability and compliance, this terminal block is your ideal solution for power and signal transmission in various applications. Elevate your connectivity standards with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

