39538-3014

Heilind Number:MOL39538-3014
Manufacturer:Molex
Manufacturer Number:39538-3014
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3014
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:14
Part Aliases:0395383014
SKU:MOL39538-3014

Detailed Description

Ensure optimal connectivity for your electronic devices with this high-performance pluggable terminal block. Featuring a 15A amperage and 300V voltage rating, this vertical orientation block is designed for efficient power transmission. With two rows and 14 positions, it offers ample connectivity options, while the 5.08mm pitch allows for easy installation. Whether for industrial or commercial use, this terminal block guarantees reliable and secure connections. Please note that it is not RoHS compliant. Explore our range of connectors and terminal blocks for more options to suit your needs.