39538-3016

Heilind Number:MOL39538-3016
Manufacturer:Molex
Manufacturer Number:39538-3016
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3016
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:16
Part Aliases:0395383016
SKU:MOL39538-3016

Detailed Description

Stay connected with ease using this vertical pluggable terminal block. With an amperage of 15 A and a voltage capacity of 300 V, it offers reliable power distribution for your projects. Featuring two rows and 16 positions, it provides ample connectivity options with a pitch of 5.08 mm. Designed for convenience and durability, this terminal block is essential for efficient cable management. It is a must-have component for any electronic setup, ensuring seamless connections in a compact and organized manner. Trust in its quality and performance for all your wiring needs.