| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-3020 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Part Aliases: | 0395383020 |
| SKU: | MOL39538-3020 |
39538-3020
| Heilind Number: | MOL39538-3020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-3020 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, featuring 20 positions and a 5.08mm pitch for efficient wire management. With a vertical orientation and two rows, it offers versatility in various applications. Operating at 15A and 300V, it ensures reliable power distribution. Designed for seamless integration, it guarantees easy installation and maintenance. Explore enhanced connectivity with this essential component for your electronic projects.

