39538-3022

Heilind Number:MOL39538-3022
Manufacturer:Molex
Manufacturer Number:39538-3022
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3022
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:22
Part Aliases:0395383022
SKU:MOL39538-3022

Detailed Description

Enhance your connectivity with this powerful pluggable terminal block, featuring a 15A amperage and 300V voltage for reliable performance. With 22 positions across 2 rows, it offers ample space for secure connections. The 5.08mm pitch ensures convenient wiring, while the vertical orientation saves valuable space. Crafted for durability, this terminal block is a dependable choice for various applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.