| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-3024 |
| Series: | 39538 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 24 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395383024 |
| SKU: | MOL39538-3024 |
39538-3024
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Header, offering reliable power delivery with a 15A current rating. Designed for seamless integration, this vertical connector features a dual-row configuration with 24 loaded contacts, ensuring efficient signal transmission. With a wide operating temperature range from -40°C to 105°C, it is suitable for various environments. The 5.08mm pitch and 300V voltage rating make it versatile for multiple applications. Engineered for easy assembly, its 3mm PCB thickness and 3.5mm tail length streamline installation. Polarized for correct mating, and with a secure lock feature, it guarantees a stable connection. Compliant with RoHS standards, this component is not only high-performing but also environmentally friendly. Elevate your terminal block setup with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

