39538-3026

Heilind Number:MOL39538-3026
Manufacturer:Molex
Manufacturer Number:39538-3026
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3026
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:26
Part Aliases:0395383026
SKU:MOL39538-3026

Detailed Description

Enhance your wiring setup with this vertical pluggable terminal block, featuring a 5.08 mm pitch for easy connectivity. With 26 positions across 2 rows, it offers ample space for efficient organization. Operating at 15 A and 300 V, it ensures reliable power distribution. Crafted with durability in mind, it guarantees long-lasting performance. Perfect for various applications, this terminal block is a must-have in any professional or DIY project. Rest assured, it meets all relevant RoHS compliance standards. Upgrade your connector arsenal with this essential component.