39538-3030

Heilind Number:MOL39538-3030
Manufacturer:Molex
Manufacturer Number:39538-3030
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3030
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:30
Part Aliases:0395383030
SKU:MOL39538-3030

Detailed Description

Easily connect and secure wires with this high-performance 30-position pluggable terminal block. Featuring a vertical orientation and a 5.08mm pitch, it ensures efficient and reliable connections in a variety of applications. With a sturdy design and a 15A amperage rating, it can handle heavy-duty tasks with ease. Operating at 300V, it provides ample power for your devices. Perfect for use in industrial or commercial settings, this terminal block is a versatile and essential component for any wiring project. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility. Upgrade your connectivity solutions with this top-quality terminal block.