39538-3034

Heilind Number:MOL39538-3034
Manufacturer:Molex
Manufacturer Number:39538-3034
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3034
Amperage:15 A
Number of Rows:2
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:34
Part Aliases:0395383034
SKU:MOL39538-3034

Detailed Description

Easily connect and secure wires with this vertical pluggable terminal block, featuring two rows with 34 positions for efficient organization. With a 5.08mm pitch, it allows for convenient wire insertion and removal, while its 15A, 300V amperage and voltage ratings ensure reliable power transmission. Ideal for various industrial applications, this terminal block provides a secure and durable connection point. Please note that it is not RoHS compliant. Elevate your wiring projects with this essential component.