39538-3036

Heilind Number:MOL39538-3036
Manufacturer:Molex
Manufacturer Number:39538-3036
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-3036
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:36
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395383036
SKU:MOL39538-3036

Detailed Description

The Eurostyle Pluggable Connector Series 39538 presents a high-quality solution for your PCB connection needs. With a vertical orientation and two rows of 36 contacts, it offers reliable performance in a variety of applications. This PCB Header, featuring a pitch of 5.08 mm, is designed for easy integration with a 3 mm thick board. Operating efficiently in temperatures ranging from -40 to 105 °C, it ensures durability and stability in diverse environmental conditions. Additionally, its polarized mating feature and locking mechanism guarantee secure connections. RoHS compliant, this connector upholds environmental standards while delivering exceptional functionality in industrial settings.